MMP0120/SSS67/S | ||
---|---|---|
DigiKey Part Number | 708-2076-ND | |
Manufacturer | ||
Manufacturer Product Number | MMP0120/SSS67/S | |
Description | SWITCH PUSHBUTTON SPST-NO 2A 36V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.76000 | ¥192.76 |
10 | ¥175.04000 | ¥1,750.40 |
25 | ¥167.17200 | ¥4,179.30 |
50 | ¥158.32220 | ¥7,916.11 |
100 | ¥152.42130 | ¥15,242.13 |
250 | ¥142.58784 | ¥35,646.96 |
450 | ¥121.70358 | ¥54,766.61 |