Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,914 In Stock | 1 : ¥190.79000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal | SPST-NO | Off-Mom | 2A (DC) | 36 V | Round, Button | No Marking | Silver | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | Stainless Steel | Circular - 12.00mm Dia | -25°C ~ 55°C | |||
37 In Stock | 1 : ¥191.61000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal | SPST-NO | Off-Mom | 2A (DC) | 36 V | Round, Button, Domed | No Marking | Silver | - | - | Screw Terminal | IP65 - Dust Tight, Water Resistant | Stainless Steel | Circular - 12.00mm Dia | -25°C ~ 55°C |