BEA03SBT0 | |
---|---|
DigiKey Part Number | BEA03SBT0-ND |
Manufacturer | |
Manufacturer Product Number | BEA03SBT0 |
Description | BOX ABS BLK/CL 5.47"L X 3.16"W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black, Transparent Cover/Door Cover Included 5.472" L x 3.157" W (139.00mm x 80.20mm) X 2.087" (53.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.472" L x 3.157" W (139.00mm x 80.20mm) | |
Height | 2.087" (53.00mm) | |
Area (L x W) | 17.3in² (112cm²) | |
Design | Cover Included | |
Material | ||
Color | Black, Transparent Cover/Door | |
Thickness | - | |
Features | Knockouts, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥218.95080 | ¥21,895.08 |