
BEA03SBB0 | |
|---|---|
DigiKey Part Number | BEA03SBB0-ND |
Manufacturer | |
Manufacturer Product Number | BEA03SBB0 |
Description | BOX ABS BLACK 5.47"L X 3.16"W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 5.472" L x 3.157" W (139.00mm x 80.20mm) X 2.087" (53.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Features Knockouts, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 5.472" L x 3.157" W (139.00mm x 80.20mm) | Shipping Info Shipped from DigiKey |
Height 2.087" (53.00mm) | Base Product Number |
Area (L x W) 17.3in² (112cm²) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥214.53260 | ¥21,453.26 |








