PTT-10478 | ||
---|---|---|
DigiKey Part Number | 377-2773-ND | |
Manufacturer | ||
Manufacturer Product Number | PTT-10478 | |
Description | JUNCTION BOX ABS 2.92"L X 2.57"W | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Junction Box Plastic, ABS Gray Cover Included 2.920" L x 2.570" W (74.17mm x 65.28mm) X 1.690" (42.93mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 2.920" L x 2.570" W (74.17mm x 65.28mm) | |
Height | 1.690" (42.93mm) | |
Area (L x W) | 7.50in² (48.4cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.119" (3.02mm) | |
Features | Knockouts, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | 0.228 lb (103.42 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.70000 | ¥86.70 |
10 | ¥72.25100 | ¥722.51 |
25 | ¥61.62640 | ¥1,540.66 |