



A403DSC | |
|---|---|
DigiKey Part Number | 1441-1181-ND |
Manufacturer | |
Manufacturer Product Number | A403DSC |
Description | JUNCTION BOX STL 4.49"L X 2.87"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 4.488" L x 2.874" W (114.00mm x 73.00mm) X 2.638" (67.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A403DSC Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 16 Gauge |
Part Status Active | Features PCB Supports, Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 4.488" L x 2.874" W (114.00mm x 73.00mm) | Shipping Info Shipped from DigiKey |
Height 2.638" (67.00mm) | Weight 1.4 lbs (635 g) |
Area (L x W) 12.9in² (83cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥525.89000 | ¥525.89 |
| 5 | ¥451.00600 | ¥2,255.03 |


