PTS-25349-C | |
---|---|
DigiKey Part Number | 377-2438-ND |
Manufacturer | |
Manufacturer Product Number | PTS-25349-C |
Description | BOX PLASTIC 22.05"L X 11.02"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 22.047" L x 11.024" W (560.00mm x 280.00mm) X 5.039" (128.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 22.047" L x 11.024" W (560.00mm x 280.00mm) | |
Height | 5.039" (128.00mm) | |
Area (L x W) | 243in² (1568cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | Flame Retardant, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥927.37000 | ¥927.37 |
10 | ¥774.36600 | ¥7,743.66 |
25 | ¥654.51360 | ¥16,362.84 |