Box Plastic, ABS Light Gray Cover Included, Hinged Door 20.090" L x 15.750" W (510.29mm x 400.05mm) X 6.300" (160.02mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Light Gray Cover Included, Hinged Door 20.090" L x 15.750" W (510.29mm x 400.05mm) X 6.300" (160.02mm)
PTR-28494

PTR-28494

DigiKey Part Number
377-PTR-28494-ND
Manufacturer
Manufacturer Product Number
PTR-28494
Description
BOX ABS LGT GRY 20.09"LX15.75"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Light Gray Cover Included, Hinged Door 20.090" L x 15.750" W (510.29mm x 400.05mm) X 6.300" (160.02mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
317in² (2045cm²)
Mfr
Design
Cover Included, Hinged Door
Series
Material
Packaging
Box
Color
Light Gray
Part Status
Active
Thickness
0.120" (3.05mm)
Container Type
Box
Ratings
Size / Dimension
20.090" L x 15.750" W (510.29mm x 400.05mm)
Material Flammability Rating
UL94 HB
Height
6.300" (160.02mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥594.92000¥594.92
Manufacturers Standard Package