PIP-11775-C | ||
---|---|---|
DigiKey Part Number | 377-2135-ND | |
Manufacturer | ||
Manufacturer Product Number | PIP-11775-C | |
Description | BOX PLASTIC 10.04"L X 7.09"W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 10.039" L x 7.087" W (254.99mm x 180.00mm) X 2.953" (75.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.039" L x 7.087" W (254.99mm x 180.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 71.1in² (459cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.147" (3.73mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.23 lb (104.33 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.51000 | ¥297.51 |
10 | ¥248.63000 | ¥2,486.30 |
25 | ¥209.84880 | ¥5,246.22 |