PIP-11763 | ||
---|---|---|
DigiKey Part Number | 377-2124-ND | |
Manufacturer | ||
Manufacturer Product Number | PIP-11763 | |
Description | BOX PLASTIC GRAY 5.12"L X 3.15"W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 5.118" L x 3.150" W (130.00mm x 80.00mm) X 3.346" (85.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.118" L x 3.150" W (130.00mm x 80.00mm) | |
Height | 3.346" (85.00mm) | |
Area (L x W) | 16.1in² (104cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.13 lb (58.97 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.80000 | ¥125.80 |
10 | ¥104.97700 | ¥1,049.77 |
25 | ¥88.72160 | ¥2,218.04 |