PIX-11760 | ||
---|---|---|
DigiKey Part Number | 377-2143-ND | |
Manufacturer | ||
Manufacturer Product Number | PIX-11760 | |
Description | STEEL INTERNAL PANEL - PIP SERIE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Panel, Inner 3.858" L x 1.929" W x 0.063" H (98.00mm x 49.00mm x 1.60mm) Natural |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PIP Series | |
Size / Dimension | 3.858" L x 1.929" W x 0.063" H (98.00mm x 49.00mm x 1.60mm) | |
Color | Natural | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.05000 | ¥21.05 |
10 | ¥17.68200 | ¥176.82 |
100 | ¥15.99810 | ¥1,599.81 |
250 | ¥14.73508 | ¥3,683.77 |