NBX-10976-PL | |
---|---|
DigiKey Part Number | 377-1665-ND |
Manufacturer | |
Manufacturer Product Number | NBX-10976-PL |
Description | PANEL PLASTIC 2.56X4.55" FOR NB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 4.550" L x 2.560" W x 0.138" H (115.57mm x 65.02mm x 3.51mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBB Series | |
Size / Dimension | 4.550" L x 2.560" W x 0.138" H (115.57mm x 65.02mm x 3.51mm) | |
Color | Unpainted | |
Material | Plastic, ABS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |