NBF-32208 | |
---|---|
DigiKey Part Number | 377-1786-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32208 |
Description | BOX ABS/PC 10.63"L X 3.93"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 10.630" L x 3.930" W (270.00mm x 99.82mm) X 2.750" (69.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.630" L x 3.930" W (270.00mm x 99.82mm) | |
Height | 2.750" (69.85mm) | |
Area (L x W) | 41.8in² (270cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.115" (2.92mm) | |
Features | PCB Supports, Non-Metallic Hinges | |
Ratings | ||
Material Flammability Rating | UL94 5VA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥203.15000 | ¥203.15 |
25 | ¥179.56440 | ¥4,489.11 |