NBF-32420 | ||
---|---|---|
DigiKey Part Number | NBF-32420-ND | |
Manufacturer | ||
Manufacturer Product Number | NBF-32420 | |
Description | BOX ABS/PBT 11.81"L X 7.87"W | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, ABS/PBT Blend Gray, Clear Cover/Door Hinged Door, Lid 11.810" L x 7.870" W (299.97mm x 199.90mm) X 7.870" (199.90mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.810" L x 7.870" W (299.97mm x 199.90mm) | |
Height | 7.870" (199.90mm) | |
Area (L x W) | 92.9in² (599cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.145" (3.68mm) | |
Features | PCB Supports, Non-Metallic Hinges | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from Digi-Key | |
Weight | 2.8 lbs (1.3 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥690.64000 | ¥690.64 |
25 | ¥611.48240 | ¥15,287.06 |