IPG-222135-G | ||
---|---|---|
DigiKey Part Number | 377-2199-ND | |
Manufacturer | ||
Manufacturer Product Number | IPG-222135-G | |
Description | CABLE GLAND 6.1-11.94MM PG13.5 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA), Nylon PG13.5 Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.240" (6.10mm) | |
Outside Cable Diameter (Max) | 0.470" (11.94mm) | |
Thread Size | PG13.5 | |
Thread Length | 0.350" (8.89mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.800" (20.3mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Gasket | |
Color | Gray | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 65°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.59000 | ¥9.59 |
10 | ¥7.19300 | ¥71.93 |
100 | ¥7.08360 | ¥708.36 |