EXN-23352-RD | ||
---|---|---|
DigiKey Part Number | 377-2477-ND | |
Manufacturer | ||
Manufacturer Product Number | EXN-23352-RD | |
Description | BOX ALUM RED/BLK 5.08"L X 2.71"W | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Aluminum Red, Black End Panel(s) 5.079" L x 2.705" W (129.00mm x 68.70mm) X 1.386" (35.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.079" L x 2.705" W (129.00mm x 68.70mm) | |
Height | 1.386" (35.20mm) | |
Area (L x W) | 13.6in² (88cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Red, Black | |
Thickness | 0.091" (2.30mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.45 lb (204.12 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.99000 | ¥165.99 |
10 | ¥138.32900 | ¥1,383.29 |
50 | ¥124.71560 | ¥6,235.78 |
100 | ¥116.92080 | ¥11,692.08 |