DPB-4760 | ||
---|---|---|
DigiKey Part Number | 377-1609-ND | |
Manufacturer | ||
Manufacturer Product Number | DPB-4760 | |
Description | BOX ABS BLACK 4.51"L X 3.51"W | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, ABS Black Split Sides 4.512" L x 3.508" W (114.60mm x 89.10mm) X 1.257" (31.93mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.512" L x 3.508" W (114.60mm x 89.10mm) | |
Height | 1.257" (31.93mm) | |
Area (L x W) | 15.8in² (102cm²) | |
Design | Split Sides | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Mounting Brackets | |
Ratings | - | |
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.25 lb (113.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.73000 | ¥83.73 |
10 | ¥69.27700 | ¥692.77 |
100 | ¥62.47660 | ¥6,247.66 |
250 | ¥58.43872 | ¥14,609.68 |