CU-482-A | |
---|---|
DigiKey Part Number | 377-1221-ND |
Manufacturer | |
Manufacturer Product Number | CU-482-A |
Description | BOX ALUM NATURAL 8"L X 4"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural L Shaped Panel 8.000" L x 4.000" W (203.20mm x 101.60mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.000" L x 4.000" W (203.20mm x 101.60mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 32.0in² (206cm²) | |
Design | L Shaped Panel | |
Material | ||
Color | Natural | |
Thickness | 0.050" (1.27mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.98000 | ¥163.98 |
10 | ¥136.94400 | ¥1,369.44 |
50 | ¥123.20560 | ¥6,160.28 |
100 | ¥115.78220 | ¥11,578.22 |