BPA-1519 | ||
---|---|---|
DigiKey Part Number | 377-1038-ND | |
Manufacturer | ||
Manufacturer Product Number | BPA-1519 | |
Description | CHASS BOT PLATE ALUM 8 X 12 NAT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Aluminum Plate 11.812" L x 7.812" W x 0.156" H (300.02mm x 198.42mm x 3.96mm) Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plate | |
Features | - | |
For Use With/Related Products | Chassis | |
Size / Dimension | 11.812" L x 7.812" W x 0.156" H (300.02mm x 198.42mm x 3.96mm) | |
Color | Natural | |
Material | Metal, Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.90000 | ¥113.90 |
10 | ¥95.20200 | ¥952.02 |
100 | ¥88.18930 | ¥8,818.93 |