


BPA-1518 | |
|---|---|
DigiKey Part Number | 377-1037-ND |
Manufacturer | |
Manufacturer Product Number | BPA-1518 |
Description | CHASS BOT PLATE ALUM 8 X 10 NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Plate 9.812" L x 7.812" W x 0.156" H (249.22mm x 198.42mm x 3.96mm) Natural |
Datasheet | Datasheet |
Category | For Use With/Related Products Chassis |
Manufacturer Bud Industries | Size / Dimension 9.812" L x 7.812" W x 0.156" H (249.22mm x 198.42mm x 3.96mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Metal, Aluminum |
Type Plate |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.49000 | ¥104.49 |
| 10 | ¥86.91700 | ¥869.17 |
| 100 | ¥84.89840 | ¥8,489.84 |


