AS-5000-A | ||
---|---|---|
DigiKey Part Number | 377-1199-ND | |
Manufacturer | ||
Manufacturer Product Number | AS-5000-A | |
Description | SLIDE 3/4 EXTENSION 12" PAIR | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Rack Mounting Bracket Sliding Mechanism | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
Features | Sliding Mechanism | |
For Use With/Related Products | Cabinet Racks |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.05000 | ¥232.05 |
5 | ¥208.68000 | ¥1,043.40 |
10 | ¥196.56700 | ¥1,965.67 |