ANS-3811-B | ||
---|---|---|
DigiKey Part Number | 377-1597-ND | |
Manufacturer | ||
Manufacturer Product Number | ANS-3811-B | |
Description | BOX ALUM BLACK 10.79"L X 6.81"W | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Aluminum Black Cover Included 10.787" L x 6.811" W (273.99mm x 172.99mm) X 3.937" (100.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.787" L x 6.811" W (273.99mm x 172.99mm) | |
Height | 3.937" (100.00mm) | |
Area (L x W) | 73.5in² (474cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.098" (2.49mm) | |
Features | EMI Shielded, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 2.8 lbs (1.3 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥691.37000 | ¥691.37 |
10 | ¥576.14100 | ¥5,761.41 |
100 | ¥518.52880 | ¥51,852.88 |