AN-2853-AB | ||
---|---|---|
DigiKey Part Number | 377-2367-ND | |
Manufacturer | ||
Manufacturer Product Number | AN-2853-AB | |
Description | BOX ALUM BLACK 4.53"L X 2.56"W | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Aluminum Black Cover Included 4.530" L x 2.560" W (115.06mm x 65.02mm) X 2.170" (55.12mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.530" L x 2.560" W (115.06mm x 65.02mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 11.7in² (75cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.875 lb (396.89 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.48000 | ¥183.48 |
10 | ¥152.89900 | ¥1,528.99 |
100 | ¥137.83070 | ¥13,783.07 |
250 | ¥129.63176 | ¥32,407.94 |