AN-1320-A | |
---|---|
DigiKey Part Number | 377-2405-ND |
Manufacturer | |
Manufacturer Product Number | AN-1320-A |
Description | BOX ALUM NATURAL 4.04"L X 2.07"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 4.040" L x 2.070" W (102.62mm x 52.58mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.040" L x 2.070" W (102.62mm x 52.58mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 8.36in² (53.9cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.071" (1.80mm) | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.213 lb (96.62 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.23000 | ¥76.23 |
10 | ¥63.38100 | ¥633.81 |
100 | ¥57.17570 | ¥5,717.57 |
250 | ¥53.74056 | ¥13,435.14 |