AN-1303-A | ||
---|---|---|
DigiKey Part Number | 377-2393-ND | |
Manufacturer | ||
Manufacturer Product Number | AN-1303-A | |
Description | BOX ALUM NATURAL 4.55"L X 2.58"W | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Aluminum Natural Cover Included 4.545" L x 2.578" W (115.44mm x 65.48mm) X 2.165" (55.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.545" L x 2.578" W (115.44mm x 65.48mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 11.7in² (75cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.130" (3.30mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.75 lb (340.19 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.54000 | ¥111.54 |
10 | ¥93.09700 | ¥930.97 |
100 | ¥83.87560 | ¥8,387.56 |
250 | ¥79.04504 | ¥19,761.26 |