60-2381 | ||
---|---|---|
DigiKey Part Number | 377-1189-ND | |
Manufacturer | ||
Manufacturer Product Number | 60-2381 | |
Description | SHELF 17.9"X22.75" NON VENT | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Shelf, Fixed 22.750" L x 17.906" W x 1.468" H (577.85mm x 454.81mm x 37.29mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 22.750" L x 17.906" W x 1.468" H (577.85mm x 454.81mm x 37.29mm) | |
Features | Cable Entry Systems | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 60 Series Cabinets | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | 9 lbs (4.1 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥631.14000 | ¥631.14 |