
HSMR-C191 | |
|---|---|
DigiKey Part Number | 516-2523-2-ND - Tape & Reel (TR) 516-2523-1-ND - Cut Tape (CT) 516-2523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMR-C191 |
Description | LED BLUE DIFFUSED SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 473nm LED Indication - Discrete 3.4V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMR-C191 Models |
Category | Voltage - Forward (Vf) (Typ) 3.4V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 155° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 469nm |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.00mm x 0.80mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥5.56600 | ¥55.66 |
| 100 | ¥4.09860 | ¥409.86 |
| 500 | ¥3.44362 | ¥1,721.81 |
| 1,000 | ¥3.22902 | ¥3,229.02 |
| 2,000 | ¥3.04700 | ¥6,094.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.89260 | ¥11,570.40 |
| 8,000 | ¥2.76182 | ¥22,094.56 |
| 12,000 | ¥2.69484 | ¥32,338.08 |
| 20,000 | ¥2.61927 | ¥52,385.40 |
| 28,000 | ¥2.57435 | ¥72,081.80 |







