Green 527nm LED Indication - Discrete 3.4V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMQ-C191

DigiKey Part Number
516-1807-2-ND - Tape & Reel (TR)
516-1807-1-ND - Cut Tape (CT)
516-1807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMQ-C191
Description
LED GREEN DIFFUSED SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3.4V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMQ-C191 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.4V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
520nm
Lens Color
White
Package / Case
0603 (1608 Metric)
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.60mm
Lens Size
1.00mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,815
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
10¥7.27800¥72.78
100¥5.42020¥542.02
500¥4.59564¥2,297.82
1,000¥4.32587¥4,325.87
2,000¥4.09704¥8,194.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.90315¥15,612.60
8,000¥3.73900¥29,912.00
12,000¥3.65495¥43,859.40
20,000¥3.56013¥71,202.60
Manufacturers Standard Package