2/2 Transceiver Half RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2804CGN-1#PBF

DigiKey Part Number
LTC2804CGN-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2804CGN-1#PBF
Description
IC TRANSCEIVER HALF 2/2 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Half RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2804CGN-1#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
400 mV
Manufacturer
Analog Devices Inc.
Data Rate
1Mbps
Packaging
Tube
Voltage - Supply
1.8V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SSOP (0.154", 3.90mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SSOP
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,376
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.83000¥54.83
10¥42.14400¥421.44
25¥38.97160¥974.29
100¥35.48320¥3,548.32
300¥33.53813¥10,061.44
500¥32.81898¥16,409.49
1,000¥31.99422¥31,994.22
2,500¥31.12380¥77,809.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.