Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

HSML-A101-S00J1 | |
|---|---|
DigiKey Part Number | 516-HSML-A101-S00J1TR-ND - Tape & Reel (TR) 516-HSML-A101-S00J1CT-ND - Cut Tape (CT) 516-HSML-A101-S00J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSML-A101-S00J1 |
Description | LED ORANGE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 609nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67-21/S2C-FQ2R2B/2T | Everlight Electronics Co Ltd | 0 | 1080-67-21/S2C-FQ2R2B/2TTR-ND | ¥1.09146 | Similar |
| 67-21/Y2C-AP2R2L/2T | Everlight Electronics Co Ltd | 0 | 67-21/Y2C-AP2R2L/2T-ND | ¥1.19506 | Similar |
| 67-21/Y2C-BR2T1B/2T | Everlight Electronics Co Ltd | 0 | 1080-67-21/Y2C-BR2T1B/2TTR-ND | ¥1.12839 | Similar |
| 67-21/YSC-FU1U2B/2T | Everlight Electronics Co Ltd | 0 | 1080-67-21/YSC-FU1U2B/2TTR-ND | ¥1.20340 | Similar |
| VLMO333U2AB-GS08 | Vishay Semiconductor Opto Division | 496 | VLMO333U2AB-GS08CT-ND | ¥6.20000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.59700 | ¥25.97 |
| 100 | ¥1.85580 | ¥185.58 |
| 500 | ¥1.52020 | ¥760.10 |
| 1,000 | ¥1.40962 | ¥1,409.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.31559 | ¥2,631.18 |
| 4,000 | ¥1.23564 | ¥4,942.56 |
| 6,000 | ¥1.19460 | ¥7,167.60 |
| 10,000 | ¥1.14823 | ¥11,482.30 |
| 14,000 | ¥1.12064 | ¥15,688.96 |
| 20,000 | ¥1.09372 | ¥21,874.40 |










