Yellow-Green 570nm LED Indication - Discrete 1.9V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSME-A100-N82J1

DigiKey Part Number
516-HSME-A100-N82J1TR-ND - Tape & Reel (TR)
516-HSME-A100-N82J1CT-ND - Cut Tape (CT)
516-HSME-A100-N82J1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSME-A100-N82J1
Description
LED YLW-GRN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Yellow-Green 570nm LED Indication - Discrete 1.9V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
575nm
Lens Color
Colorless
Package / Case
2-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.20mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,992
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥3.01900¥30.19
100¥2.17000¥217.00
500¥1.78648¥893.24
1,000¥1.66028¥1,660.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.55298¥3,105.96
4,000¥1.46179¥5,847.16
6,000¥1.41501¥8,490.06
10,000¥1.36216¥13,621.60
14,000¥1.33071¥18,629.94
20,000¥1.30004¥26,000.80
Manufacturers Standard Package