Yellow-Green 569nm LED Indication - Discrete 2.2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMG-A100-J02J1

DigiKey Part Number
516-1462-2-ND - Tape & Reel (TR)
516-1462-1-ND - Cut Tape (CT)
516-1462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMG-A100-J02J1
Description
LED YLW-GRN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Yellow-Green 569nm LED Indication - Discrete 2.2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
565nm
Lens Color
Colorless
Package / Case
2-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.20mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,976
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥3.11800¥31.18
100¥2.24280¥224.28
500¥1.84834¥924.17
1,000¥1.71859¥1,718.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.60823¥3,216.46
4,000¥1.51453¥6,058.12
6,000¥1.46642¥8,798.52
10,000¥1.41210¥14,121.00
14,000¥1.37978¥19,316.92
20,000¥1.34825¥26,965.00
Manufacturers Standard Package