
XZMOK45WT | |
|---|---|
DigiKey Part Number | 1497-1323-2-ND - Tape & Reel (TR) 1497-1323-1-ND - Cut Tape (CT) 1497-1323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMOK45WT |
Description | LED ORANGE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZMOK45WT Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XZMOK45S | SunLED | 2,000 | 1497-XZMOK45SCT-ND | ¥2.81000 | Parametric Equivalent |
| AA3528SESK | Kingbright | 29,311 | 754-1536-1-ND | ¥2.56000 | Parametric Equivalent |
| LO T676-S1T1-24-0-20-R18-Z | ams-OSRAM USA INC. | 20,623 | 475-LOT676-S1T1-24-0-20-R18-ZCT-ND | ¥2.07000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.18300 | ¥21.83 |
| 100 | ¥1.55150 | ¥155.15 |
| 500 | ¥1.26350 | ¥631.75 |
| 1,000 | ¥1.16855 | ¥1,168.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.08776 | ¥2,175.52 |
| 4,000 | ¥1.01905 | ¥4,076.20 |
| 6,000 | ¥0.98377 | ¥5,902.62 |
| 10,000 | ¥0.94390 | ¥9,439.00 |
| 14,000 | ¥0.92017 | ¥12,882.38 |
| 20,000 | ¥0.89702 | ¥17,940.40 |

