Image for 67-21/YSC-FU1U2B/2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67-21/YSC-FU1U2B/2T

DigiKey Part Number
1080-67-21/YSC-FU1U2B/2TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
67-21/YSC-FU1U2B/2T
Description
LED YELLOW CLEAR SMD
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.05V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.05V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Lens Color
Colorless
Wavelength - Peak
591nm
Lens Transparency
Clear
Package / Case
2-SMD, J-Lead
Millicandela Rating
Size / Dimension
3.10mm L x 2.70mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥1.20340¥7,220.40