HSME-C190 | ||
---|---|---|
DigiKey Part Number | 516-3543-2-ND - Tape & Reel (TR) 516-3543-1-ND - Cut Tape (CT) 516-3543-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HSME-C190 | |
Description | LED GREEN DIFFUSED 0603 SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Green 572nm LED Indication - Discrete 2.1V 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.23000 | ¥32.30 |
100 | ¥1.85640 | ¥185.64 |
1,000 | ¥1.45259 | ¥1,452.59 |
2,000 | ¥1.33155 | ¥2,663.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.33155 | ¥5,326.20 |
8,000 | ¥1.21051 | ¥9,684.08 |
12,000 | ¥1.12981 | ¥13,557.72 |
28,000 | ¥1.08946 | ¥30,504.88 |