HLMP-DB25-B0000 | ||
---|---|---|
DigiKey Part Number | 516-2803-ND | |
Manufacturer | ||
Manufacturer Product Number | HLMP-DB25-B0000 | |
Description | LED BLUE CLEAR T-1 3/4 T/H | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 464nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.19mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥6.29000 | ¥62.90 |
100 | ¥4.65380 | ¥465.38 |
500 | ¥4.27626 | ¥2,138.13 |
1,000 | ¥3.52162 | ¥3,521.62 |
2,000 | ¥3.34554 | ¥6,691.08 |
6,000 | ¥3.27009 | ¥19,620.54 |
10,000 | ¥3.19463 | ¥31,946.30 |
26,000 | ¥3.14432 | ¥81,752.32 |