HLMP-6300-F0010 | ||
---|---|---|
DigiKey Part Number | 516-2105-ND | |
Manufacturer | ||
Manufacturer Product Number | HLMP-6300-F0010 | |
Description | LED CBI 1.91MM RED DIFF RA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.8V 10mA Round with Domed Top 1.91mm Dia Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 1.91mm Dia | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.60000 | ¥25.60 |
10 | ¥17.07600 | ¥170.76 |
100 | ¥13.14120 | ¥1,314.12 |
500 | ¥11.87866 | ¥5,939.33 |
1,000 | ¥10.20828 | ¥10,208.28 |
2,000 | ¥9.65147 | ¥19,302.94 |
5,000 | ¥9.42874 | ¥47,143.70 |