HFBR-24E2Z | ||
---|---|---|
DigiKey Part Number | 516-2416-ND | |
Manufacturer | ||
Manufacturer Product Number | HFBR-24E2Z | |
Description | FIBER OPTIC RECEIVER 5MBD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Receiver General Purpose 5MBd 4.75V ~ 5.25V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Data Rate | 5MBd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.74000 | ¥257.74 |
12 | ¥201.82833 | ¥2,421.94 |
108 | ¥176.29843 | ¥19,040.23 |
504 | ¥161.70815 | ¥81,500.91 |