HFBR-1523 | ||
---|---|---|
DigiKey Part Number | HFBR-1523-ND | |
Manufacturer | ||
Manufacturer Product Number | HFBR-1523 | |
Description | XMITTER FIBER OPTIC 600NM HORZ | |
Customer Reference | ||
Detailed Description | Fiber Optic Transmitter 600nm 1.67V 60 mA Versatile Link | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 600nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | 1.67V | |
Current - DC Forward (If) (Max) | 60 mA | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Capacitance | 86 pF | |
Connector Type | Versatile Link | |
Base Product Number |