HDSP-7401 | ||
---|---|---|
DigiKey Part Number | 516-2015-ND | |
Manufacturer | ||
Manufacturer Product Number | HDSP-7401 | |
Description | DISPLAY 7-SEG 0.3" SGL YLW 10DIP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2.2V 20mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) 10-DIP (0.200", 5.08mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Millicandela Rating | 2.74mcd | |
Wavelength - Peak | 583nm | |
Power Dissipation (Max) | 80mW | |
Package / Case | 10-DIP (0.200", 5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.17000 | ¥27.17 |
25 | ¥19.22320 | ¥480.58 |
100 | ¥15.74470 | ¥1,574.47 |
500 | ¥13.27288 | ¥6,636.44 |
1,000 | ¥12.17446 | ¥12,174.46 |
2,000 | ¥11.67103 | ¥23,342.06 |
5,000 | ¥11.44219 | ¥57,210.95 |