Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.7V 5mA 0.500" H x 0.300" W x 0.390" D (12.70mm x 7.62mm x 9.91mm) 10-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-7511

DigiKey Part Number
516-1222-5-ND
Manufacturer
Manufacturer Product Number
HDSP-7511
Description
DISPLAY 7-SEG 0.3" SGL RED 10DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.7V 5mA 0.500" H x 0.300" W x 0.390" D (12.70mm x 7.62mm x 9.91mm) 10-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Broadcom Limited
Voltage - Forward (Vf) (Typ)
1.7V
Packaging
Tube
Current - Test
5mA
Part Status
Active
Millicandela Rating
1.05mcd
Number of Characters
1
Wavelength - Peak
635nm
Size / Dimension
0.500" H x 0.300" W x 0.390" D (12.70mm x 7.62mm x 9.91mm)
Power Dissipation (Max)
52mW
Digit/Alpha Size
0.30" (7.62mm)
Package / Case
10-DIP (0.200", 5.08mm)
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,365
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.47000¥36.47
25¥24.30960¥607.74
100¥21.28630¥2,128.63
500¥18.82112¥9,410.56
1,000¥18.01936¥18,019.36
2,000¥17.34092¥34,681.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.