HDSP-2530 | ||
---|---|---|
DigiKey Part Number | 516-3016-ND | |
Manufacturer | ||
Manufacturer Product Number | HDSP-2530 | |
Description | DISPLAY 5X7 8CHAR .18" 30DIP ORN | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 5 x 7 Orange Parallel, 8-Bit 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 2.50mcd ~ 20.28mcd | |
Internal Connection | - | |
Size / Dimension | 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm) | |
Color | Orange | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | Parallel, 8-Bit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥383.29590 | ¥38,329.59 |