LED Dot Matrix and Cluster
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Millicandela Rating | Internal Connection | Size / Dimension | Color | Configuration | Voltage - Forward (Vf) (Typ) | Interface |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
993 In Stock | 1 : ¥458.44000 Tube | Tube | Active | 7.5mcd | - | 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm) | Yellow | 5 x 7 | - | Parallel, 8-Bit | |||
20 In Stock | 1 : ¥457.79000 Tube | Tube | Active | 7.5mcd | - | 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm) | Red | 5 x 7 | - | Parallel, 8-Bit | |||
0 In Stock Check Lead Time | 1 : ¥452.02000 Tube | Tube | Active | 7.5mcd | - | 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm) | Green | 5 x 7 | - | Parallel, 8-Bit | |||
0 In Stock Check Lead Time | 1 : ¥495.11000 Tube | Tube | Active | 25mcd | - | 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm) | Red | 5 x 7 | - | Parallel, 8-Bit | |||
0 In Stock Check Lead Time | 100 : ¥379.68220 Tube | Tube | Active | 2.50mcd ~ 20.28mcd | - | 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm) | Orange | 5 x 7 | - | Parallel, 8-Bit |