HDSM-281B | ||
---|---|---|
DigiKey Part Number | 516-2732-2-ND - Tape & Reel (TR) 516-2732-1-ND - Cut Tape (CT) 516-2732-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HDSM-281B | |
Description | DISPLAY 7SEG 0.28" SGL BLU 12SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.3V 20mA 0.394" H x 0.295" W x 0.124" D (10.00mm x 7.50mm x 3.15mm) 12-SMD, No Lead, 11 Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | HDSM-281B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.394" H x 0.295" W x 0.124" D (10.00mm x 7.50mm x 3.15mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Millicandela Rating | 6mcd | |
Wavelength - Peak | 462nm | |
Power Dissipation (Max) | 100mW | |
Package / Case | 12-SMD, No Lead, 11 Pads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.71000 | ¥44.71 |
10 | ¥31.63800 | ¥316.38 |
100 | ¥25.91530 | ¥2,591.53 |
500 | ¥21.84716 | ¥10,923.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.03908 | ¥20,039.08 |
2,000 | ¥19.21040 | ¥38,420.80 |