HCPL-7800A | |
---|---|
DigiKey Part Number | 516-1141-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-7800A |
Description | IC OPAMP ISOLATION 1 CIRC 8DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-7800A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 10.9mA | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.02000 | ¥164.02 |
10 | ¥150.75600 | ¥1,507.56 |
50 | ¥144.51080 | ¥7,225.54 |
100 | ¥127.32530 | ¥12,732.53 |
250 | ¥121.07604 | ¥30,269.01 |
500 | ¥113.26486 | ¥56,632.43 |