
ACPL-790B-000E | |
|---|---|
DigiKey Part Number | 516-2905-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-790B-000E |
Description | IC OPAMP ISOLATION 1 CIRC 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-790B-000E Models |
Category | Current - Supply 13mA |
Mfr | Current - Output / Channel 11 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Through Hole |
-3db Bandwidth 200 kHz | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 100 nA | Supplier Device Package 8-DIP |
Voltage - Input Offset 600 µV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.41000 | ¥77.41 |
| 50 | ¥51.06720 | ¥2,553.36 |
| 100 | ¥48.44070 | ¥4,844.07 |
| 500 | ¥43.79062 | ¥21,895.31 |
| 1,000 | ¥42.28143 | ¥42,281.43 |
| 2,000 | ¥41.00566 | ¥82,011.32 |

