HCPL-7520-300E | ||
---|---|---|
DigiKey Part Number | 516-2598-5-ND | |
Manufacturer | ||
Manufacturer Product Number | HCPL-7520-300E | |
Description | IC CURR SENSE 1 CIRCUIT 8DIPGW | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit 8-DIP Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 600 nA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 11.7mA | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.64000 | ¥47.64 |
10 | ¥42.76300 | ¥427.63 |
50 | ¥40.42320 | ¥2,021.16 |
100 | ¥35.03390 | ¥3,503.39 |
250 | ¥33.23708 | ¥8,309.27 |
500 | ¥29.82350 | ¥14,911.75 |
1,000 | ¥25.15235 | ¥25,152.35 |
2,500 | ¥23.89474 | ¥59,736.85 |