HCPL-2611-300E | ||
---|---|---|
DigiKey Part Number | 516-2196-5-ND | |
Manufacturer | ||
Manufacturer Product Number | HCPL-2611-300E | |
Description | OPTOISO 3.75KV OPEN COLL 8DIP GW | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 15kV/µs CMTI 8-DIP Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | HCPL-2611-300E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 24ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.46000 | ¥27.46 |
50 | ¥19.40080 | ¥970.04 |
100 | ¥15.88940 | ¥1,588.94 |
500 | ¥13.39526 | ¥6,697.63 |
1,000 | ¥12.28675 | ¥12,286.75 |
2,000 | ¥11.77865 | ¥23,557.30 |
5,000 | ¥11.54771 | ¥57,738.55 |