Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 3750Vrms 2 Channel 10kV/µs CMTI 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-2232-500E

DigiKey Part Number
516-2705-2-ND - Tape & Reel (TR)
516-2705-1-ND - Cut Tape (CT)
516-2705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-2232-500E
Description
OPTOISO 3.75KV 2CH PSH PULL 8DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 3750Vrms 2 Channel 10kV/µs CMTI 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
5MBd
Manufacturer
Broadcom Limited
Propagation Delay tpLH / tpHL (Max)
300ns, 300ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
30ns, 7ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.5V
Number of Channels
2
Current - DC Forward (If) (Max)
10mA
Inputs - Side 1/Side 2
2/0
Voltage - Supply
4.5V ~ 20V
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
10kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SMD, Gull Wing
Output Type
Push-Pull, Totem Pole
Supplier Device Package
8-DIP Gull Wing
Current - Output / Channel
25 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,945
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.75000¥64.75
10¥49.05800¥490.58
100¥39.86880¥3,986.88
500¥35.86168¥17,930.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥34.56065¥34,560.65
2,000¥33.46070¥66,921.40
Manufacturers Standard Package