
BR25H1MFJ-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H1MFJ-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H1MFJ-5ACE2CT-ND - Cut Tape (CT) 846-BR25H1MFJ-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H1MFJ-5ACE2 |
Description | IC EEPROM 1MBIT SPI 8SOPJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 20 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 128K x 8 | Supplier Device Package 8-SOP-J |
Memory Interface SPI | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.55000 | ¥17.55 |
| 10 | ¥16.41100 | ¥164.11 |
| 25 | ¥15.94320 | ¥398.58 |
| 50 | ¥15.59040 | ¥779.52 |
| 100 | ¥15.23330 | ¥1,523.33 |
| 250 | ¥14.76216 | ¥3,690.54 |
| 500 | ¥14.40656 | ¥7,203.28 |
| 1,000 | ¥14.05373 | ¥14,053.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.59293 | ¥33,982.33 |
| 5,000 | ¥13.25007 | ¥66,250.35 |






